Supervisor Open Drain or Open Collector 1 Channel SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61HN1612MR-G

DigiKey Part Number
893-1039-2-ND - Tape & Reel (TR)
893-1039-1-ND - Cut Tape (CT)
893-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61HN1612MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC61HN1612MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset Timeout
50ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 80°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
SOT-23
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.38200€3.82
25€0.34280€8.57
100€0.29900€29.90
250€0.27820€69.55
500€0.26564€132.82
1.000€0.25532€255.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24256€727.68
6.000€0.23632€1,417.92
9.000€0.23319€2,098.71
15.000€0.22972€3,445.80
21.000€0.22770€4,781.70
30.000€0.22575€6,772.50
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800