
XC61HC1612MR-G | |
|---|---|
DigiKey Part Number | 893-1035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC61HC1612MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61HC1612MR-G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Timeout 50ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 80°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package SOT-23 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24159 | €724.77 |
| 6.000 | €0.22493 | €1,349.58 |
| 15.000 | €0.21660 | €3,249.00 |
| 30.000 | €0.20827 | €6,248.10 |
| Unit Price without VAT: | €0.24159 |
|---|---|
| Unit Price with VAT: | €0.28991 |

