
XC61GN1602HR-G | |
|---|---|
DigiKey Part Number | XC61GN1602HR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC61GN1602HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC61GN1602HR-G Models |
Category | Voltage - Threshold 1.6V |
Manufacturer Torex Semiconductor Ltd | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 2-SFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 3-USP (1.2x1.2) |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19633 | €588.99 |
| Unit Price without VAT: | €0.19633 |
|---|---|
| Unit Price with VAT: | €0.23560 |

