Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61GN0802HR-G

DigiKey Part Number
893-XC61GN0802HR-GTR-ND - Tape & Reel (TR)
893-XC61GN0802HR-GCT-ND - Cut Tape (CT)
893-XC61GN0802HR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61GN0802HR-G
Description
IC SUPERVISOR 1 CHANNEL 3USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC61GN0802HR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
0.8V
Manufacturer
Torex Semiconductor Ltd
Output
Open Drain or Open Collector
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
2-SFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
3-USP (1.2x1.2)
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.30300€3.03
25€0.27040€6.76
100€0.23480€23.48
250€0.21792€54.48
500€0.20770€103.85
1.000€0.19929€199.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18890€566.70
6.000€0.18382€1,102.92
9.000€0.18128€1,631.52
15.000€0.17845€2,676.75
21.000€0.17681€3,713.01
30.000€0.17522€5,256.60
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600