
XC61GC3002HR-G | |
|---|---|
DigiKey Part Number | 893-1046-2-ND - Tape & Reel (TR) 893-1046-1-ND - Cut Tape (CT) 893-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61GC3002HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC61GC3002HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27040 | €6.76 |
| 100 | €0.23480 | €23.48 |
| 250 | €0.21792 | €54.48 |
| 500 | €0.20770 | €103.85 |
| 1.000 | €0.19929 | €199.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18890 | €566.70 |
| 6.000 | €0.18382 | €1,102.92 |
| 9.000 | €0.18128 | €1,631.52 |
| 15.000 | €0.17845 | €2,676.75 |
| 21.000 | €0.17681 | €3,713.01 |
| 30.000 | €0.17522 | €5,256.60 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

