
XC61GC2802HR-G | |
|---|---|
DigiKey Part Number | XC61GC2802HR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC61GC2802HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC61GC2802HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18905 | €567.15 |
| 6.000 | €0.17602 | €1,056.12 |
| 15.000 | €0.16950 | €2,542.50 |
| 30.000 | €0.16298 | €4,889.40 |
| Unit Price without VAT: | €0.18905 |
|---|---|
| Unit Price with VAT: | €0.22686 |

