XC6190BN157R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 7.126
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.23177
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.23177
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 6-USPN (1.3x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6190BN157R-G

DigiKey Part Number
XC6190BN157R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6190BN157R-G
Description
IC PWR SWITCH N-CHAN 2:1 6USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-USPN (1.3x1.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Series
Reset Timeout
12.5s Typical
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-XFDFN
Type
Timer
Supplier Device Package
6-USPN (1.3x1.3)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.47V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6190AN157R-GTorex Semiconductor Ltd7.126893-XC6190AN157R-GCT-ND€0.55000Parametric Equivalent
XC6190AN158R-GTorex Semiconductor Ltd0XC6190AN158R-G-ND€0.23177Parametric Equivalent
XC6190BN158R-GTorex Semiconductor Ltd0XC6190BN158R-G-ND€0.23177Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.26177€1,308.85
Manufacturers Standard Package
Unit Price without VAT:€0.26177
Unit Price with VAT:€0.31412