
XC6140C19CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6140C19CNR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6140C19CNR-G |
Description | VOLTAGE MONITORING IC FOR RECHAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC SSOT-24 |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-82 |
Function Battery Monitor | Supplier Device Package SSOT-24 |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15968 | €479.04 |
| Unit Price without VAT: | €0.15968 |
|---|---|
| Unit Price with VAT: | €0.19162 |

