Parametric Equivalent

XC6135N16AMR-G | |
|---|---|
DigiKey Part Number | XC6135N16AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6135N16AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 1.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135N16BMR-G | Torex Semiconductor Ltd | 0 | XC6135N16BMR-G-ND | €0.17669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17962 | €538.86 |
| 6.000 | €0.16803 | €1,008.18 |
| 15.000 | €0.15644 | €2,346.60 |
| 30.000 | €0.14833 | €4,449.90 |
| Unit Price without VAT: | €0.17962 |
|---|---|
| Unit Price with VAT: | €0.21554 |


