
XC6135N11AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N11AMR-GTR-ND - Tape & Reel (TR) 893-XC6135N11AMR-GCT-ND - Cut Tape (CT) 893-XC6135N11AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N11AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.24560 | €6.14 |
| 100 | €0.21280 | €21.28 |
| 250 | €0.19724 | €49.31 |
| 500 | €0.18784 | €93.92 |
| 1.000 | €0.18012 | €180.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17057 | €511.71 |
| 6.000 | €0.16590 | €995.40 |
| 9.000 | €0.16356 | €1,472.04 |
| 15.000 | €0.16096 | €2,414.40 |
| 21.000 | €0.15945 | €3,348.45 |
| 30.000 | €0.15799 | €4,739.70 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

