Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C15A9R-G

DigiKey Part Number
893-XC6135C15A9R-GTR-ND - Tape & Reel (TR)
893-XC6135C15A9R-GCT-ND - Cut Tape (CT)
893-XC6135C15A9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C15A9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
44µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-XDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
4-USPQ-B05 (1x1)
Voltage - Threshold
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6135C15B9R-GTorex Semiconductor Ltd100893-XC6135C15B9R-GCT-ND€0.44000Parametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.52900€5.29
25€0.44400€11.10
100€0.34700€34.70
250€0.29936€74.84
500€0.27016€135.08
1.000€0.24583€245.83
2.500€0.21980€549.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.20391€1,019.55
10.000€0.19071€1,907.10
15.000€0.18404€2,760.60
25.000€0.17662€4,415.50
35.000€0.17226€6,029.10
50.000€0.16805€8,402.50
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000