
XC6135C15A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C15A9R-GTR-ND - Tape & Reel (TR) 893-XC6135C15A9R-GCT-ND - Cut Tape (CT) 893-XC6135C15A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C15A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135C15B9R-G | Torex Semiconductor Ltd | 100 | 893-XC6135C15B9R-GCT-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.52900 | €5.29 |
| 25 | €0.44400 | €11.10 |
| 100 | €0.34700 | €34.70 |
| 250 | €0.29936 | €74.84 |
| 500 | €0.27016 | €135.08 |
| 1.000 | €0.24583 | €245.83 |
| 2.500 | €0.21980 | €549.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20391 | €1,019.55 |
| 10.000 | €0.19071 | €1,907.10 |
| 15.000 | €0.18404 | €2,760.60 |
| 25.000 | €0.17662 | €4,415.50 |
| 35.000 | €0.17226 | €6,029.10 |
| 50.000 | €0.16805 | €8,402.50 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

