
XC6127N40KMR-G | |
|---|---|
DigiKey Part Number | 893-XC6127N40KMR-GTR-ND - Tape & Reel (TR) 893-XC6127N40KMR-GCT-ND - Cut Tape (CT) 893-XC6127N40KMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N40KMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 680ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.32800 | €3.28 |
| 25 | €0.29320 | €7.33 |
| 100 | €0.25510 | €25.51 |
| 250 | €0.23684 | €59.21 |
| 500 | €0.22590 | €112.95 |
| 1.000 | €0.21688 | €216.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20573 | €617.19 |
| 6.000 | €0.20028 | €1,201.68 |
| 9.000 | €0.19755 | €1,777.95 |
| 15.000 | €0.19452 | €2,917.80 |
| 21.000 | €0.19275 | €4,047.75 |
| 30.000 | €0.19105 | €5,731.50 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

