
XC6123C522ER-G | |
|---|---|
DigiKey Part Number | 893-XC6123C522ER-GTR-ND - Tape & Reel (TR) 893-XC6123C522ER-GCT-ND - Cut Tape (CT) 893-XC6123C522ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123C522ER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6123C522ER-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 400ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 6-UFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Threshold 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.73700 | €7.37 |
| 25 | €0.66600 | €16.65 |
| 100 | €0.58820 | €58.82 |
| 250 | €0.55124 | €137.81 |
| 500 | €0.52894 | €264.47 |
| 1.000 | €0.51775 | €517.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.48790 | €1,463.70 |
| 6.000 | €0.47680 | €2,860.80 |
| 9.000 | €0.47124 | €4,241.16 |
| 15.000 | €0.46509 | €6,976.35 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |

