
XC6119N25ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6119N25ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N25ANR-GCT-ND - Cut Tape (CT) 893-XC6119N25ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N25ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N25ANR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.33280 | €8.32 |
| 100 | €0.29020 | €29.02 |
| 250 | €0.26988 | €67.47 |
| 500 | €0.25768 | €128.84 |
| 1.000 | €0.24759 | €247.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23516 | €705.48 |
| 6.000 | €0.22907 | €1,374.42 |
| 9.000 | €0.22602 | €2,034.18 |
| 15.000 | €0.22264 | €3,339.60 |
| 21.000 | €0.22067 | €4,634.07 |
| 30.000 | €0.21877 | €6,563.10 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

