Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118N28BGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N28BGR-GTR-ND - Tape & Reel (TR) 893-XC6118N28BGR-GCT-ND - Cut Tape (CT) 893-XC6118N28BGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N28BGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N28AGR-G | Torex Semiconductor Ltd | 100 | 893-XC6118N28AGR-GCT-ND | €1.02000 | Parametric Equivalent |
| XC6118N28CGR-G | Torex Semiconductor Ltd | 0 | XC6118N28CGR-G-ND | €0.24894 | Parametric Equivalent |
| XC6118N28DGR-G | Torex Semiconductor Ltd | 0 | XC6118N28DGR-G-ND | €0.24894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.39300 | €3.93 |
| 25 | €0.35200 | €8.80 |
| 100 | €0.30750 | €30.75 |
| 250 | €0.28620 | €71.55 |
| 500 | €0.27336 | €136.68 |
| 1.000 | €0.26278 | €262.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24971 | €749.13 |
| 6.000 | €0.24332 | €1,459.92 |
| 9.000 | €0.24012 | €2,161.08 |
| 15.000 | €0.23657 | €3,548.55 |
| 21.000 | €0.23449 | €4,924.29 |
| 30.000 | €0.23250 | €6,975.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |


