XC6118N28BGR-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 100
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.24894
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.24894
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N28BGR-G

DigiKey Part Number
893-XC6118N28BGR-GTR-ND - Tape & Reel (TR)
893-XC6118N28BGR-GCT-ND - Cut Tape (CT)
893-XC6118N28BGR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N28BGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-UDFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
4-USP (1.2x1.6)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118N28AGR-GTorex Semiconductor Ltd100893-XC6118N28AGR-GCT-ND€0.55000Parametric Equivalent
XC6118N28CGR-GTorex Semiconductor Ltd0XC6118N28CGR-G-ND€0.24894Parametric Equivalent
XC6118N28DGR-GTorex Semiconductor Ltd0XC6118N28DGR-G-ND€0.24894Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.39300€3.93
25€0.35200€8.80
100€0.30750€30.75
250€0.28620€71.55
500€0.27336€136.68
1.000€0.26278€262.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24971€749.13
6.000€0.24332€1,459.92
9.000€0.24012€2,161.08
15.000€0.23657€3,548.55
21.000€0.23449€4,924.29
30.000€0.23250€6,975.00
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000