
XC6118C42AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C42AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C42AGR-GCT-ND - Cut Tape (CT) 893-XC6118C42AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C42AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.44600 | €4.46 |
| 25 | €0.40040 | €10.01 |
| 100 | €0.35070 | €35.07 |
| 250 | €0.32684 | €81.71 |
| 500 | €0.31246 | €156.23 |
| 1.000 | €0.30063 | €300.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28602 | €858.06 |
| 6.000 | €0.27886 | €1,673.16 |
| 9.000 | €0.27528 | €2,477.52 |
| 15.000 | €0.27132 | €4,069.80 |
| 21.000 | €0.26900 | €5,649.00 |
| 30.000 | €0.26677 | €8,003.10 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

