
TN19-0060-24 | |
|---|---|
DigiKey Part Number | 4268-TN19-0060-24-ND |
Manufacturer | Lead Year Enterprise |
Manufacturer Product Number | TN19-0060-24 |
Description | AC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 87% |
Packaging Case | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.06" H (101.6mm x 50.8mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, cUL, TUV, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |

