Similar

TLED25W-036-C0700-D | |
|---|---|
DigiKey Part Number | 1121-1531-ND |
Manufacturer | |
Manufacturer Product Number | TLED25W-036-C0700-D |
Description | LED DRIVER CC AC/DC 12-36V 700MA |
Customer Reference | |
Detailed Description | 700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 12 ~ 36V |
Manufacturer Thomas Research Products | Current - Output (Max) 700mA |
Series | Power (Watts) 25 W |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OCP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP66 |
Type Constant Current | Efficiency 83% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.44" W x 1.18" H (96.0mm x 62.0mm x 30.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-36-C0700-D | Thomas Research Products | 980 | 1121-1049-ND | €30.73000 | Similar |


