
LED96W-054-C1750-LT | |
|---|---|
DigiKey Part Number | 1121-1527-ND |
Manufacturer | |
Manufacturer Product Number | LED96W-054-C1750-LT |
Description | LED DRIVER CC AC/DC-1.75A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.75A 32 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.75A |
Manufacturer Thomas Research Products | Power (Watts) 96 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66, NEMA 4 |
DigiKey Programmable Not Verified | Efficiency 91% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.687 lb (311.62 g) |
Voltage - Output 32 ~ 54V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €87.43092 | €43,715.46 |
| Unit Price without VAT: | €87.43092 |
|---|---|
| Unit Price with VAT: | €104.91710 |

