830mA 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
830mA 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
LED50W

LED50W-060-C0830-D

DigiKey Part Number
LED50W-060-C0830-D-ND
Manufacturer
Manufacturer Product Number
LED50W-060-C0830-D
Description
LED DRIVER CC AC/DC 20-60V 830MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
830mA 30 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED50W-060-C0830-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
830mA
Manufacturer
Thomas Research Products
Power (Watts)
50 W
Series
Dimming
Analog
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Active
Ratings
IP66
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 60°C
Type
Constant Current
Efficiency
88%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
30 ~ 60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€46.44704€23,223.52
Manufacturers Standard Package
Unit Price without VAT:€46.44704
Unit Price with VAT:€55.73645