LED50W-018-C2800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 3
Unit Price: €23.16000
Datasheet
2.8A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED50W-018-C2800

DigiKey Part Number
1121-1083-ND
Manufacturer
Manufacturer Product Number
LED50W-018-C2800
Description
LED DRIVER CC AC/DC 6-18V 2.8A
Customer Reference
Detailed Description
2.8A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED50W-018-C2800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.8A
Manufacturer
Thomas Research Products
Power (Watts)
50 W
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP66
Part Status
Obsolete
Operating Temperature
-30°C ~ 65°C
DigiKey Programmable
Not Verified
Efficiency
86%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Base Product Number
Voltage - Output
9 ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLC-30-12FORTEC Power GmbH35896-PLC-30-12-ND€23.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes