
LED40W120-040-C1000-LT | |
|---|---|
DigiKey Part Number | 1121-1449-ND |
Manufacturer | |
Manufacturer Product Number | LED40W120-040-C1000-LT |
Description | LED DRIVER CC AC/DC 25-40V 1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1A 25 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Thomas Research Products | Dimming ELV, Triac |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Efficiency 84% |
DigiKey Programmable Not Verified | Termination Style Wire Leads |
Type Constant Current | Size / Dimension 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.0mm x 32.0mm) |
Topology AC DC Converter | Approval Agency CE, cURus |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Output 25 ~ 40V | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €54.39564 | €27,197.82 |
| Unit Price without VAT: | €54.39564 |
|---|---|
| Unit Price with VAT: | €65.27477 |

