
LED20W120-057-C0350-LT | |
|---|---|
DigiKey Part Number | 1121-1447-ND |
Manufacturer | |
Manufacturer Product Number | LED20W120-057-C0350-LT |
Description | LED DRIVER CC AC/DC 34-57V 350MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350mA 34 ~ 57V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer Thomas Research Products | Power (Watts) 20 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 85% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 108VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 132VAC | Weight 0.364 lb (165.11 g) |
Voltage - Output 34 ~ 57V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.08000 | €28.08 |
| Unit Price without VAT: | €28.08000 |
|---|---|
| Unit Price with VAT: | €33.69600 |

