
LED20W-22-C0910 | |
|---|---|
DigiKey Part Number | 1121-1516-ND |
Manufacturer | |
Manufacturer Product Number | LED20W-22-C0910 |
Description | LED DRIVER CC AC/DC 7-22V 910MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910mA 11 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 910mA |
Manufacturer Thomas Research Products | Power (Watts) 20 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 81% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.282 lb (127.91 g) |
Voltage - Output 11 ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €25.22078 | €12,610.39 |
| Unit Price without VAT: | €25.22078 |
|---|---|
| Unit Price with VAT: | €30.26494 |

