



TFAS0603R1000F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R1000F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R1000F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R1000F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R1000F-T5 |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.01860 | €0.93 |
| 100 | €0.01530 | €1.53 |
| 250 | €0.01204 | €3.01 |
| 500 | €0.01018 | €5.09 |
| 1.000 | €0.00874 | €8.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00645 | €32.25 |
| 10.000 | €0.00579 | €57.90 |
| 15.000 | €0.00547 | €82.05 |
| 25.000 | €0.00512 | €128.00 |
| 35.000 | €0.00492 | €172.20 |
| 50.000 | €0.00474 | €237.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

