



D1WEL0805CR301F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0805CR301F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0805CR301F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0805CR301F-T5 |
Description | RES 0.301 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.053" W (2.11mm x 1.35mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.12400 | €3.10 |
| 50 | €0.10980 | €5.49 |
| 100 | €0.09750 | €9.75 |
| 250 | €0.08396 | €20.99 |
| 500 | €0.07550 | €37.75 |
| 1.000 | €0.06832 | €68.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05551 | €277.55 |
| 10.000 | €0.05133 | €513.30 |
| 15.000 | €0.04918 | €737.70 |
| 25.000 | €0.04674 | €1,168.50 |
| 35.000 | €0.04529 | €1,585.15 |
| 50.000 | €0.04388 | €2,194.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

