



D1WEL0603MR025F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0603MR025F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0603MR025F-T5CT-ND - Cut Tape (CT) 4463-D1WEL0603MR025F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1WEL0603MR025F-T5 |
Description | RES 0.025 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.067" L x 0.035" W (1.70mm x 0.89mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.18160 | €4.54 |
| 50 | €0.16100 | €8.05 |
| 100 | €0.14340 | €14.34 |
| 250 | €0.12404 | €31.01 |
| 500 | €0.11198 | €55.99 |
| 1.000 | €0.10172 | €101.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08344 | €417.20 |
| 10.000 | €0.07746 | €774.60 |
| 15.000 | €0.07439 | €1,115.85 |
| 25.000 | €0.07092 | €1,773.00 |
| 35.000 | €0.06885 | €2,409.75 |
| 50.000 | €0.06683 | €3,341.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

