KM3 + DISPLAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM3 + DISPLAY

DigiKey Part Number
3193-KM3+DISPLAY-ND
Manufacturer
Manufacturer Product Number
KM3 + DISPLAY
Description
BATT CHG OPEN FRAME 14.4V
Customer Reference
Detailed Description
Open Frame Battery Charger 14.4V/28.8V 12A 12V/24V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thermoelectric Conversion Systems Ltd
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Battery Chemistry
Lead Acid
Battery Cell Size
12V/24V
Number of Cells
1
Voltage - Nominal
14.4V/28.8V
Charge Current - Max
12A
Charge Time
-
Voltage - Input
4 ~ 70V
Power - Max
200W
Size / Dimension
3.35" L x 2.56" W x 0.59" H (85.00mm x 65.00mm x 15.00mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€572.20000€572.20
5€557.62800€2,788.14
10€547.91000€5,479.10
Unit Price without VAT:€572.20000
Unit Price with VAT:€686.64000