Air to Air Thermoelectric Assembly 180 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-180-24

DigiKey Part Number
3193-AA-180-24-ND
Manufacturer
Manufacturer Product Number
AA-180-24
Description
24V 180W THERMOELEC ASSY AIR-AI
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 180 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
180 W
Manufacturer
Thermoelectric Conversion Systems Ltd
Current
40 A
Series
Voltage
24 V
Packaging
Bulk
Fan Location
Cold Side / Warm Side
Part Status
Active
Dimensions - Overall
315mm L x 200mm W x 180mm H
Heat Transfer Type
Air to Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€929.58000€929.58
5€904.24200€4,521.21
10€887.34700€8,873.47
Unit Price without VAT:€929.58000
Unit Price with VAT:€1,115.49600