RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC97002-150B

DigiKey Part Number
5350-AC97002-150B-ND
Manufacturer
Manufacturer Product Number
AC97002-150B
Description
ANT MODULE 5G 4G LTE WIDEBAND
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.6, 1.8, 2.1, 2.4, 3, 3.1, 3.7
Manufacturer
The Antenna Company
Gain
3.9dBi, 3.9dBi, 3.8dBi, 4dBi, 3.3dBi, 3.3dBi, 4dBi
Series
Power - Max
45 W
Packaging
Box
Features
Cable - 1.5m
Part Status
Active
Termination
Fakra D
RF Family/Standard
Cellular
Ingress Protection
IP65
Frequency Group
Wide Band
Mounting Type
Adhesive, Screw Mount
Frequency (Center/Band)
750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz
Height (Max)
1.400" (35.55mm)
Frequency Range
698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz
Applications
2G, 3G, 4G, 5G, LTE
Antenna Type
Module
Base Product Number
Number of Bands
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€17.95000€17.95
10€14.33400€143.34
25€13.43000€335.75
100€12.43680€1,243.68
250€11.96336€2,990.84
500€11.67804€5,839.02
Unit Price without VAT:€17.95000
Unit Price with VAT:€21.54000