
AC97002-100B | |
|---|---|
DigiKey Part Number | 5350-AC97002-100B-ND |
Manufacturer | |
Manufacturer Product Number | AC97002-100B |
Description | ANT MODULE 5G 4G LTE WIDEBAND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 7 |
Manufacturer The Antenna Company | Power - Max 45 W |
Series | Features Cable - 1m |
Packaging Box | Termination Fakra D |
Part Status Active | Ingress Protection IP65 |
RF Family/Standard Cellular | Mounting Type Adhesive, Screw Mount |
Frequency Group Wide Band | Height (Max) 1.398" (35.50mm) |
Frequency (Center/Band) 750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz | Applications 2G, 3G, 4G, 5G, LTE |
Frequency Range 698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz | Base Product Number |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €12.34242 | €1,481.09 |
| Unit Price without VAT: | €12.34242 |
|---|---|
| Unit Price with VAT: | €14.81090 |

