RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC97002-100

DigiKey Part Number
5350-AC97002-100-ND
Manufacturer
Manufacturer Product Number
AC97002-100
Description
ANT MODULE 5G 4G LTE WIDEBAND
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Module Fakra D Adhesive, Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
The Antenna Company
Power - Max
45 W
Series
Features
Cable - 1m
Packaging
Box
Termination
Fakra D
Part Status
Active
Ingress Protection
IP61
RF Family/Standard
Cellular
Mounting Type
Adhesive, Screw Mount
Frequency Group
Wide Band
Height (Max)
1.398" (35.50mm)
Frequency (Center/Band)
750.5MHz, 875.5MHz, 1.174GHz, 1.551GHz, 1.947GHz, 2.35GHz, 2.589GHz
Applications
2G, 3G, 4G, 5G, LTE
Frequency Range
698MHz ~ 803MHz, 791MHz ~ 960MHz, 832MHz ~ 1.517GHz, 1.427GHz ~ 1.675GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.483GHz ~ 2.695GHz
Base Product Number
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120€17.90500€2,148.60
Manufacturers Standard Package
Unit Price without VAT:€17.90500
Unit Price with VAT:€21.48600