
AC10567-200 | |
|---|---|
DigiKey Part Number | 5350-AC10567-200-ND |
Manufacturer | |
Manufacturer Product Number | AC10567-200 |
Description | ANT WIFI7 WLAN FPC HI EFF 17X11 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/ac/ax, FPC, IoT, U-NII, Wi-Fi, WLAN Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.4 |
Manufacturer The Antenna Company | Return Loss -14dB, -15.6dB |
Series | Gain 5.1dBi, 6.6dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 200mm |
RF Family/Standard WiFi | Termination MHF1, U.FL |
Frequency Group SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 5GHz, 6GHz | Height (Max) 0.011" (0.27mm) |
Frequency Range 5.15GHz ~ 5.895GHz, 5.9GHz ~ 7.125GHz | Applications 802.11a/ac/ax, FPC, IoT, U-NII, Wi-Fi, WLAN |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.90940 | €1,818.80 |
| Unit Price without VAT: | €0.90940 |
|---|---|
| Unit Price with VAT: | €1.09128 |

