
AC10256-200 | |
|---|---|
DigiKey Part Number | 5350-AC10256-200-ND |
Manufacturer | |
Manufacturer Product Number | AC10256-200 |
Description | ANT WIFI7 WLAN FPC HI EFF 29X15 |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 2, 1.8, 2.1 |
Manufacturer The Antenna Company | Return Loss -9.5dB, -10.9dB, -9dB |
Series | Gain 2.6dBi, 6.1dBi, 6.7dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 200mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination MHF1, U.FL |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.522GHz, 6.537GHz | Height (Max) 0.011" (0.27mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.9GHz ~ 7.15GHz | Applications 802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.60419 | €3,208.38 |
| Unit Price without VAT: | €1.60419 |
|---|---|
| Unit Price with VAT: | €1.92503 |

