RF ANTENNA 802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC10256-050

DigiKey Part Number
5350-AC10256-050-ND
Manufacturer
Manufacturer Product Number
AC10256-050
Description
ANT WIFI7 WLAN FPC HI EFF 29X15
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2, 1.8, 2.1
Manufacturer
The Antenna Company
Return Loss
-9.5dB, -10.9dB, -9dB
Series
Gain
2.6dBi, 6.1dBi, 6.7dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 50mm
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
MHF1, U.FL
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz, 5.522GHz, 6.537GHz
Height (Max)
0.011" (0.27mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.9GHz ~ 7.15GHz
Applications
802.11b/g/n/ac/ax/be, BLE, Bluetooth, FPC, U-NII, Wi-Fi 6, Wi-Fi 6E, Wi-Fi 7, WLAN
Antenna Type
Flat Patch
Base Product Number
Number of Bands
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.000€1.44483€2,889.66
Unit Price without VAT:€1.44483
Unit Price with VAT:€1.73380