
YR32K76800S001 | |
|---|---|
DigiKey Part Number | 3372-YR32K76800S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | YR32K76800S001 |
Description | 32.768KHZ 20PPM 12.5PF 2 PADS |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Stability -0.034ppm, ±0.006ppm | Height - Seated (Max) 0.035" (0.90mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18273 | €548.19 |
| Unit Price without VAT: | €0.18273 |
|---|---|
| Unit Price with VAT: | €0.21928 |

