XWL1831MODGAMOCT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 423
Unit Price: €20.61000
Datasheet
Image for XWL1831MODGAMOCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XWL1831MODGAMOCT

DigiKey Part Number
296-37018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XWL1831MODGAMOCT
Description
IC RF TXRX BLE 100LGA
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 100-FLGA Module
Datasheet
 Datasheet
EDA/CAD Models
XWL1831MODGAMOCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
100Mbps
Power - Output
17.3dBm
Sensitivity
-96.3dBm
Memory Size
-
Serial Interfaces
UART
GPIO
13
Voltage - Supply
2.9V ~ 4.8V
Current - Receiving
85mA
Current - Transmitting
420mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-FLGA Module
Supplier Device Package
100-LGA (13.4x13.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes