XRM48L952ZWTT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.245
Unit Price: €48.02000
Datasheet
ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4 Microcontroller IC 16/32-Bit 220MHz 3MB (3M x 8) FLASH 337-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRM48L952ZWTT

DigiKey Part Number
296-30560-ND
Manufacturer
Manufacturer Product Number
XRM48L952ZWTT
Description
IC MCU 16/32B 3MB FLASH 337NFBGA
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4 Microcontroller IC 16/32-Bit 220MHz 3MB (3M x 8) FLASH 337-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
XRM48L952ZWTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4F
Core Size
16/32-Bit
Speed
220MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
337-NFBGA (16x16)
Package / Case
337-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11€32.14545€353.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€32.14545
Unit Price with VAT:€38.57454