
XIO1100GGB | |
|---|---|
DigiKey Part Number | 296-20664-ND |
Manufacturer | |
Manufacturer Product Number | XIO1100GGB |
Description | IC INTERFACE SPECIALIZED 100BGA |
Customer Reference | |
Detailed Description | Interface 100-BGA MICROSTAR (12.1x12.1) |
Datasheet | Datasheet |
EDA/CAD Models | XIO1100GGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | TI-PIPE | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-BGA MICROSTAR (12.1x12.1) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.76000 | €10.76 |
| 10 | €8.46300 | €84.63 |
| 25 | €7.88840 | €197.21 |
| Unit Price without VAT: | €10.76000 |
|---|---|
| Unit Price with VAT: | €12.91200 |

