Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V62/04708-01XE | |
|---|---|
DigiKey Part Number | 296-V62/04708-01XETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V62/04708-01XE |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH162244IDGGREP | Texas Instruments | 1.895 | 296-22117-1-ND | €3.67000 | Parametric Equivalent |
| SN74LVT162244ADGGR | Texas Instruments | 332 | 296-8628-1-ND | €1.80000 | Parametric Equivalent |
| SN74LVTH162241DGGR | Texas Instruments | 0 | 296-8667-1-ND | €1.11000 | Parametric Equivalent |
| SN74LVTH162244DGGR | Texas Instruments | 123.448 | 296-1258-1-ND | €1.71000 | Parametric Equivalent |
| 74ALVCH162244PAG | Rochester Electronics, LLC | 14.532 | 2156-74ALVCH162244PAG-ND | €1.52131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.01166 | €6,023.32 |
| Unit Price without VAT: | €3.01166 |
|---|---|
| Unit Price with VAT: | €3.61399 |







