Direct
Direct

UCD7242MRSJREP | |
|---|---|
DigiKey Part Number | 296-37098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD7242MRSJREP |
Description | IC REG BUCK 10A DL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD7242MRSJREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN-HR (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €7.14944 | €17,873.60 |
| Unit Price without VAT: | €7.14944 |
|---|---|
| Unit Price with VAT: | €8.57933 |


