CCFL Controller Controller 30kHz ~ 60kHz No 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3974PWR

DigiKey Part Number
UCC3974PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3974PWR
Description
IC CCFL CNTRL 60KHZ 16TSSOP
Customer Reference
Detailed Description
CCFL Controller Controller 30kHz ~ 60kHz No 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3974PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
CCFL Controller
Frequency
30kHz ~ 60kHz
Voltage - Supply
4.5V ~ 24V
Current - Supply
1.7 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 28.000 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€4.70360€9,407.20
Manufacturers Standard Package
Unit Price without VAT:€4.70360
Unit Price with VAT:€5.64432

Other Suppliers on DigiKey

28.000In Stock
Ships from Rochester Electronics, LLC