CCFL Controller Controller 30kHz ~ 60kHz No 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3974PW

DigiKey Part Number
2156-UCC3974PW-ND
Manufacturer
Manufacturer Product Number
UCC3974PW
Description
IC CCFL CNTRL 60KHZ 16TSSOP
Customer Reference
Detailed Description
CCFL Controller Controller 30kHz ~ 60kHz No 16-TSSOP
EDA/CAD Models
UCC3974PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCFL Controller
Frequency
30kHz ~ 60kHz
Voltage - Supply
4.5V ~ 24V
Current - Supply
1.7 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.279
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
33€7.74273€255.51
Unit Price without VAT:€7.74273
Unit Price with VAT:€9.29128