
UCC3941DTR-3 | |
|---|---|
DigiKey Part Number | 296-2280-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCC3941DTR-3 |
Description | IC REG BST SYNC 3.3V 0.2A 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | UCC3941DTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.42500 | €24.25 |
| 25 | €2.22760 | €55.69 |
| 100 | €2.01090 | €201.09 |
| 250 | €1.90744 | €476.86 |
| 500 | €1.84510 | €922.55 |
| 1.000 | €1.79378 | €1,793.78 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.85200 |

