
UCC3917DTRG4 | |
|---|---|
DigiKey Part Number | UCC3917DTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3917DTRG4 |
Description | IC HOT SWAP CTRLR GP 16SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3917DTRG4 Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Texas Instruments | Voltage - Supply 15V ~ 1000V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply 5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Applications General Purpose | Base Product Number |
Features UVLO |

