
UCC3911DP-2 | |
|---|---|
DigiKey Part Number | 296-11541-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3911DP-2 |
Description | IC BATT PROT LI-ION 2CELL 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3911DP-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

