
UCC38C55DR | |
|---|---|
DigiKey Part Number | 296-UCC38C55DRTR-ND - Tape & Reel (TR) 296-UCC38C55DRCT-ND - Cut Tape (CT) 296-UCC38C55DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38C55DR |
Description | COMMERCIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C55DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck, Flyback, Forward, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 28V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.67700 | €6.77 |
| 25 | €0.61120 | €15.28 |
| 100 | €0.53940 | €53.94 |
| 250 | €0.50528 | €126.32 |
| 500 | €0.48466 | €242.33 |
| 1.000 | €0.46770 | €467.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44979 | €1,124.48 |
| 5.000 | €0.43899 | €2,194.95 |
| 7.500 | €0.43359 | €3,251.92 |
| 12.500 | €0.42759 | €5,344.88 |
| 17.500 | €0.42409 | €7,421.58 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

