
UCC3813PW-2 | |
|---|---|
DigiKey Part Number | 296-11506-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3813PW-2 |
Description | IC OFFLINE SW MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813PW-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.71800 | €17.18 |
| 25 | €1.57160 | €39.29 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.76000 |

